White 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10102-W4

DigiKey Part Number
H2BBG-10102-W4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10102-W4
Description
JUMPER-H1501TR/A2015W/H1501TR 2"
Customer Reference
Detailed Description
White 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
White
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 210
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,08200 Kč130,82 Kč
3012,09500 Kč362,85 Kč
5011,66640 Kč583,32 Kč
10011,10580 Kč1 110,58 Kč
25010,40996 Kč2 602,49 Kč
5009,91274 Kč4 956,37 Kč
1 0009,43923 Kč9 439,23 Kč
2 5008,84814 Kč22 120,35 Kč
5 0008,42595 Kč42 129,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,08200 Kč
Unit Price with VAT:15,82922 Kč
Alternate Color
JUMPER-H1501TR/A2015A/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015B/H1501TR 2"
In-Stock: 186
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015G/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015L/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015N/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
Alternate Length
JUMPER-H1501TR/A2015W/H1501TR 3"
In-Stock: 200
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015W/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015W/H1501TR 5"
In-Stock: 0
Unit Price: 13,10300 Kč
JUMPER-H1501TR/A2015W/H1501TR 6"
In-Stock: 1410
Unit Price: 13,29200 Kč
JUMPER-H1501TR/A2015W/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
Assembly Component