
H2BBG-10102-B4 | |
|---|---|
DigiKey Part Number | H2BBG-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-B4 |
Description | JUMPER-H1501TR/A2015B/H1501TR 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,53600 Kč | 125,36 Kč |
| 30 | 11,36700 Kč | 341,01 Kč |
| 50 | 10,86440 Kč | 543,22 Kč |
| 100 | 10,21550 Kč | 1 021,55 Kč |
| 250 | 9,41720 Kč | 2 354,30 Kč |
| 500 | 8,85528 Kč | 4 427,64 Kč |
| 1 000 | 8,32739 Kč | 8 327,39 Kč |
| 2 500 | 7,67788 Kč | 19 194,70 Kč |
| 5 000 | 7,22058 Kč | 36 102,90 Kč |
| Unit Price without VAT: | 12,53600 Kč |
|---|---|
| Unit Price with VAT: | 15,16856 Kč |











