
H2BBG-10102-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10102-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,45100 Kč | 124,51 Kč |
| 30 | 11,28967 Kč | 338,69 Kč |
| 50 | 10,79060 Kč | 539,53 Kč |
| 100 | 10,14620 Kč | 1 014,62 Kč |
| 250 | 9,35328 Kč | 2 338,32 Kč |
| 500 | 8,79518 Kč | 4 397,59 Kč |
| 1 000 | 8,27087 Kč | 8 270,87 Kč |
| 2 500 | 7,62577 Kč | 19 064,42 Kč |
| 5 000 | 7,17158 Kč | 35 857,90 Kč |
| Unit Price without VAT: | 12,45100 Kč |
|---|---|
| Unit Price with VAT: | 15,06571 Kč |











