
H2BBG-10103-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10103-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10103-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 3" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,72500 Kč | 127,25 Kč |
| 30 | 11,54200 Kč | 346,26 Kč |
| 50 | 11,02820 Kč | 551,41 Kč |
| 100 | 10,36880 Kč | 1 036,88 Kč |
| 250 | 9,55828 Kč | 2 389,57 Kč |
| 500 | 8,98882 Kč | 4 494,41 Kč |
| 1 000 | 8,45274 Kč | 8 452,74 Kč |
| 2 500 | 7,79345 Kč | 19 483,62 Kč |
| 5 000 | 7,32931 Kč | 36 646,55 Kč |
| Unit Price without VAT: | 12,72500 Kč |
|---|---|
| Unit Price with VAT: | 15,39725 Kč |











