
H2BBG-10104-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,36800 Kč | 133,68 Kč |
| 30 | 12,37433 Kč | 371,23 Kč |
| 50 | 11,93360 Kč | 596,68 Kč |
| 100 | 11,36210 Kč | 1 136,21 Kč |
| 250 | 10,65048 Kč | 2 662,62 Kč |
| 500 | 10,14162 Kč | 5 070,81 Kč |
| 1 000 | 9,65735 Kč | 9 657,35 Kč |
| 2 500 | 9,05254 Kč | 22 631,35 Kč |
| 5 000 | 8,62058 Kč | 43 102,90 Kč |
| Unit Price without VAT: | 13,36800 Kč |
|---|---|
| Unit Price with VAT: | 16,17528 Kč |













