
H2BBG-10108-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10108-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 8" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 8.00" (203.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,57700 Kč | 135,77 Kč |
| 30 | 12,30467 Kč | 369,14 Kč |
| 50 | 11,76260 Kč | 588,13 Kč |
| 100 | 11,05760 Kč | 1 105,76 Kč |
| 250 | 10,19500 Kč | 2 548,75 Kč |
| 500 | 9,58644 Kč | 4 793,22 Kč |
| 1 000 | 9,01521 Kč | 9 015,21 Kč |
| 2 500 | 8,31200 Kč | 20 780,00 Kč |
| 5 000 | 7,81702 Kč | 39 085,10 Kč |
| Unit Price without VAT: | 13,57700 Kč |
|---|---|
| Unit Price with VAT: | 16,42817 Kč |












