Orange 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10108-A4

DigiKey Part Number
H2BBG-10108-A4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10108-A4
Description
JUMPER-H1501TR/A2015A/H1501TR 8"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
8.00" (203.20mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Orange
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,67000 Kč136,70 Kč
3012,38867 Kč371,66 Kč
5011,84280 Kč592,14 Kč
10011,13310 Kč1 113,31 Kč
25010,26468 Kč2 566,17 Kč
5009,65194 Kč4 825,97 Kč
1 0009,07681 Kč9 076,81 Kč
2 5008,36880 Kč20 922,00 Kč
5 0007,87043 Kč39 352,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,67000 Kč
Unit Price with VAT:16,54070 Kč
Alternate Color
JUMPER-H1501TR/A2015B/H1501TR 8"
In-Stock: 575
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015G/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015L/H1501TR 8"
In-Stock: 1383
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015N/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
JUMPER-H1501TR/A2015R/H1501TR 8"
In-Stock: 1590
Unit Price: 13,67000 Kč
Alternate Length
JUMPER-H1501TR/A2015A/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015A/H1501TR 3"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015A/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015A/H1501TR 5"
In-Stock: 0
Unit Price: 13,10300 Kč
JUMPER-H1501TR/A2015A/H1501TR 6"
In-Stock: 0
Unit Price: 13,29200 Kč