
H2BBG-10108-G4 | |
|---|---|
DigiKey Part Number | H2BBG-10108-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10108-G4 |
Description | JUMPER-H1501TR/A2015G/H1501TR 8" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,67000 Kč | 136,70 Kč |
| 30 | 12,38867 Kč | 371,66 Kč |
| 50 | 11,84280 Kč | 592,14 Kč |
| 100 | 11,13310 Kč | 1 113,31 Kč |
| 250 | 10,26468 Kč | 2 566,17 Kč |
| 500 | 9,65194 Kč | 4 825,97 Kč |
| 1 000 | 9,07681 Kč | 9 076,81 Kč |
| 2 500 | 8,36880 Kč | 20 922,00 Kč |
| 5 000 | 7,87043 Kč | 39 352,15 Kč |
| Unit Price without VAT: | 13,67000 Kč |
|---|---|
| Unit Price with VAT: | 16,54070 Kč |











