
H2BBG-10106-G4 | |
|---|---|
DigiKey Part Number | H2BBG-10106-G4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-G4 |
Description | JUMPER-H1501TR/A2015G/H1501TR 6" |
Customer Reference | |
Detailed Description | Green 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,29200 Kč | 132,92 Kč |
| 30 | 12,05300 Kč | 361,59 Kč |
| 50 | 11,51540 Kč | 575,77 Kč |
| 100 | 10,82870 Kč | 1 082,87 Kč |
| 250 | 9,98244 Kč | 2 495,61 Kč |
| 500 | 9,38736 Kč | 4 693,68 Kč |
| 1 000 | 8,82777 Kč | 8 827,77 Kč |
| 2 500 | 8,13933 Kč | 20 348,32 Kč |
| 5 000 | 7,65457 Kč | 38 272,85 Kč |
| Unit Price without VAT: | 13,29200 Kč |
|---|---|
| Unit Price with VAT: | 16,08332 Kč |











