
H2BBG-10106-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10106-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10106-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 6" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,20200 Kč | 132,02 Kč |
| 30 | 11,97100 Kč | 359,13 Kč |
| 50 | 11,43720 Kč | 571,86 Kč |
| 100 | 10,75520 Kč | 1 075,52 Kč |
| 250 | 9,91472 Kč | 2 478,68 Kč |
| 500 | 9,32366 Kč | 4 661,83 Kč |
| 1 000 | 8,76786 Kč | 8 767,86 Kč |
| 2 500 | 8,08409 Kč | 20 210,22 Kč |
| 5 000 | 7,60262 Kč | 38 013,10 Kč |
| Unit Price without VAT: | 13,20200 Kč |
|---|---|
| Unit Price with VAT: | 15,97442 Kč |











