Orange 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10103-A4

DigiKey Part Number
H2BBG-10103-A4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10103-A4
Description
JUMPER-H1501TR/A2015A/H1501TR 3"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,72500 Kč127,25 Kč
3011,54200 Kč346,26 Kč
5011,02820 Kč551,41 Kč
10010,36880 Kč1 036,88 Kč
2509,55828 Kč2 389,57 Kč
5008,98882 Kč4 494,41 Kč
1 0008,45274 Kč8 452,74 Kč
2 5007,79345 Kč19 483,62 Kč
5 0007,32931 Kč36 646,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,72500 Kč
Unit Price with VAT:15,39725 Kč
Alternate Color
JUMPER-H1501TR/A2015B/H1501TR 3"
In-Stock: 194
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015G/H1501TR 3"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015L/H1501TR 3"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015N/H1501TR 3"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015R/H1501TR 3"
In-Stock: 404
Unit Price: 12,72500 Kč
Alternate Length
JUMPER-H1501TR/A2015A/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015A/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015A/H1501TR 5"
In-Stock: 0
Unit Price: 13,10300 Kč
JUMPER-H1501TR/A2015A/H1501TR 6"
In-Stock: 0
Unit Price: 13,29200 Kč
JUMPER-H1501TR/A2015A/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
Assembly Component