Orange 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10102-A4

DigiKey Part Number
H2BBG-10102-A4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10102-A4
Description
JUMPER-H1501TR/A2015A/H1501TR 2"
Customer Reference
Detailed Description
Orange 24 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
2.00" (50.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,53600 Kč125,36 Kč
3011,36700 Kč341,01 Kč
5010,86440 Kč543,22 Kč
10010,21550 Kč1 021,55 Kč
2509,41720 Kč2 354,30 Kč
5008,85528 Kč4 427,64 Kč
1 0008,32739 Kč8 327,39 Kč
2 5007,67788 Kč19 194,70 Kč
5 0007,22058 Kč36 102,90 Kč
Manufacturers Standard Package
Unit Price without VAT:12,53600 Kč
Unit Price with VAT:15,16856 Kč
Alternate Color
JUMPER-H1501TR/A2015B/H1501TR 2"
In-Stock: 186
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015G/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015L/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015N/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015R/H1501TR 2"
In-Stock: 371
Unit Price: 12,53600 Kč
Alternate Length
JUMPER-H1501TR/A2015A/H1501TR 3"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015A/H1501TR 4"
In-Stock: 0
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015A/H1501TR 5"
In-Stock: 0
Unit Price: 13,10300 Kč
JUMPER-H1501TR/A2015A/H1501TR 6"
In-Stock: 0
Unit Price: 13,29200 Kč
JUMPER-H1501TR/A2015A/H1501TR 8"
In-Stock: 0
Unit Price: 13,67000 Kč
Assembly Component