
H2BBG-10104-N4 | |
|---|---|
DigiKey Part Number | H2BBG-10104-N4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10104-N4 |
Description | JUMPER-H1501TR/A2015N/H1501TR 4" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Socket Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,91400 Kč | 129,14 Kč |
| 30 | 11,71000 Kč | 351,30 Kč |
| 50 | 11,19200 Kč | 559,60 Kč |
| 100 | 10,52210 Kč | 1 052,21 Kč |
| 250 | 9,70024 Kč | 2 425,06 Kč |
| 500 | 9,12154 Kč | 4 560,77 Kč |
| 1 000 | 8,57789 Kč | 8 577,89 Kč |
| 2 500 | 7,90886 Kč | 19 772,15 Kč |
| 5 000 | 7,43787 Kč | 37 189,35 Kč |
| Unit Price without VAT: | 12,91400 Kč |
|---|---|
| Unit Price with VAT: | 15,62594 Kč |











