
H2BBG-10112-R4 | |
|---|---|
DigiKey Part Number | H2BBG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBG-10112-R4 |
Description | JUMPER-H1501TR/A2015R/H1501TR 12 |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,03500 Kč | 150,35 Kč |
| 30 | 13,90067 Kč | 417,02 Kč |
| 50 | 13,40940 Kč | 670,47 Kč |
| 100 | 12,76890 Kč | 1 276,89 Kč |
| 250 | 11,96720 Kč | 2 991,80 Kč |
| 500 | 11,39562 Kč | 5 697,81 Kč |
| 1 000 | 10,85135 Kč | 10 851,35 Kč |
| 2 500 | 10,17202 Kč | 25 430,05 Kč |
| 5 000 | 9,68667 Kč | 48 433,35 Kč |
| Unit Price without VAT: | 15,03500 Kč |
|---|---|
| Unit Price with VAT: | 18,19235 Kč |












