Blue 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BBG-10112-L4

DigiKey Part Number
H2BBG-10112-L4-ND
Manufacturer
Manufacturer Product Number
H2BBG-10112-L4
Description
JUMPER-H1501TR/A2015L/H1501TR 12
Customer Reference
Detailed Description
Blue 24 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Blue
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 217
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,40500 Kč144,05 Kč
3013,06767 Kč392,03 Kč
5012,48960 Kč624,48 Kč
10011,74210 Kč1 174,21 Kč
25010,82572 Kč2 706,43 Kč
50010,18026 Kč5 090,13 Kč
1 0009,57341 Kč9 573,41 Kč
2 5008,82664 Kč22 066,60 Kč
5 0008,30106 Kč41 505,30 Kč
Manufacturers Standard Package
Unit Price without VAT:14,40500 Kč
Unit Price with VAT:17,43005 Kč
Alternate Color
JUMPER-H1501TR/A2015A/H1501TR 12
In-Stock: 369
Unit Price: 14,40500 Kč
JUMPER-H1501TR/A2015B/H1501TR 12
In-Stock: 1730
Unit Price: 15,03500 Kč
JUMPER-H1501TR/A2015G/H1501TR 12
In-Stock: 0
Unit Price: 14,40500 Kč
JUMPER-H1501TR/A2015N/H1501TR 12
In-Stock: 0
Unit Price: 14,40500 Kč
JUMPER-H1501TR/A2015R/H1501TR 12
In-Stock: 358
Unit Price: 15,03500 Kč
Alternate Length
JUMPER-H1501TR/A2015L/H1501TR 2"
In-Stock: 0
Unit Price: 12,53600 Kč
JUMPER-H1501TR/A2015L/H1501TR 3"
In-Stock: 0
Unit Price: 12,72500 Kč
JUMPER-H1501TR/A2015L/H1501TR 4"
In-Stock: 1335
Unit Price: 12,91400 Kč
JUMPER-H1501TR/A2015L/H1501TR 5"
In-Stock: 0
Unit Price: 13,10300 Kč
JUMPER-H1501TR/A2015L/H1501TR 6"
In-Stock: 0
Unit Price: 13,29200 Kč
Assembly Component