Similar

DF3-11S-2C | |
|---|---|
DigiKey Part Number | H2092-ND |
Manufacturer | |
Manufacturer Product Number | DF3-11S-2C |
Description | CONN RCPT HSG 11POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-11S-2C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-179228-1 | TE Connectivity AMP Connectors | 14 007 | A98611-ND | 14,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,38000 Kč | 43,80 Kč |
| 25 | 4,09600 Kč | 102,40 Kč |
| 50 | 3,90420 Kč | 195,21 Kč |
| 100 | 3,71440 Kč | 371,44 Kč |
| 300 | 3,43767 Kč | 1 031,30 Kč |
| 500 | 3,31560 Kč | 1 657,80 Kč |
| 1 000 | 3,15711 Kč | 3 157,11 Kč |
| 2 500 | 2,95923 Kč | 7 398,07 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |














