DF3-11P-2DSA(01) is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Hirose Electric Co Ltd
In Stock: 12
Unit Price: 9,18000 Kč
Datasheet
Connector Header Through Hole 11 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF3-11P-2DSA(01)

DigiKey Part Number
H3930-ND
Manufacturer
Manufacturer Product Number
DF3-11P-2DSA(01)
Description
CONN HEADER VERT 11POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 11 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF3-11P-2DSA(01) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.122" (3.10mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bag
Overall Contact Length
0.299" (7.60mm)
Part Status
Active
Insulation Height
0.197" (5.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA), Nylon
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A
Termination
Press-Fit, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF3A-11P-2DSAHirose Electric Co Ltd12H2103-ND9,18000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10018,73870 Kč1 873,87 Kč
Manufacturers Standard Package
Unit Price without VAT:18,73870 Kč
Unit Price with VAT:22,67383 Kč