



DF3-5S-2C | |
|---|---|
DigiKey Part Number | H2086-ND |
Manufacturer | |
Manufacturer Product Number | DF3-5S-2C |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3-5S-2C Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 3,35800 Kč | 33,58 Kč |
| 25 | 3,15320 Kč | 78,83 Kč |
| 50 | 2,99900 Kč | 149,95 Kč |
| 100 | 2,85720 Kč | 285,72 Kč |
| 300 | 2,64240 Kč | 792,72 Kč |
| 500 | 2,54896 Kč | 1 274,48 Kč |
| 1 000 | 2,42695 Kč | 2 426,95 Kč |
| 2 500 | 2,27484 Kč | 5 687,10 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |



















