
H2BXG-10112-R4 | |
|---|---|
DigiKey Part Number | H2BXG-10112-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-R4 |
Description | JUMPER-H1501TR/A2015R/X 12" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,95100 Kč | 129,51 Kč |
| 30 | 11,98500 Kč | 359,55 Kč |
| 50 | 11,55820 Kč | 577,91 Kč |
| 100 | 11,00540 Kč | 1 100,54 Kč |
| 250 | 10,31428 Kč | 2 578,57 Kč |
| 500 | 9,82168 Kč | 4 910,84 Kč |
| 1 000 | 9,35244 Kč | 9 352,44 Kč |
| 2 500 | 8,76690 Kč | 21 917,25 Kč |
| 5 000 | 8,34858 Kč | 41 742,90 Kč |
| Unit Price without VAT: | 12,95100 Kč |
|---|---|
| Unit Price with VAT: | 15,67071 Kč |












