Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10112-G4

DigiKey Part Number
H2BXG-10112-G4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10112-G4
Description
JUMPER-H1501TR/A2015G/X 12"
Customer Reference
Detailed Description
Green 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
12.0" (304.8mm)
Wire Gauge
24 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,51500 Kč125,15 Kč
3011,33900 Kč340,17 Kč
5010,83920 Kč541,96 Kč
10010,19030 Kč1 019,03 Kč
2509,39452 Kč2 348,63 Kč
5008,83386 Kč4 416,93 Kč
1 0008,30723 Kč8 307,23 Kč
2 5007,65923 Kč19 148,08 Kč
5 0007,20311 Kč36 015,55 Kč
Manufacturers Standard Package
Unit Price without VAT:12,51500 Kč
Unit Price with VAT:15,14315 Kč
Alternate Color
JUMPER-H1501TR/A2015A/X 12"
In-Stock: 60
Unit Price: 12,51500 Kč
JUMPER-H1501TR/A2015B/X 12"
In-Stock: 150
Unit Price: 12,51500 Kč
JUMPER-H1501TR/A2015L/X 12"
In-Stock: 211
Unit Price: 12,51500 Kč
JUMPER-H1501TR/A2015N/X 12"
In-Stock: 0
Unit Price: 12,51500 Kč
JUMPER-H1501TR/A2015R/X 12"
In-Stock: 627
Unit Price: 13,04000 Kč
Alternate Length
JUMPER-H1501TR/A2015G/X 2"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1501TR/A2015G/X 3"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1501TR/A2015G/X 4"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1501TR/A2015G/X 5"
In-Stock: 0
Unit Price: 11,17100 Kč
JUMPER-H1501TR/A2015G/X 6"
In-Stock: 0
Unit Price: 11,36000 Kč