
H2BXG-10112-B4 | |
|---|---|
DigiKey Part Number | H2BXG-10112-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10112-B4 |
Description | JUMPER-H1501TR/A2015B/X 12" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,51500 Kč | 125,15 Kč |
| 30 | 11,33900 Kč | 340,17 Kč |
| 50 | 10,83920 Kč | 541,96 Kč |
| 100 | 10,19030 Kč | 1 019,03 Kč |
| 250 | 9,39452 Kč | 2 348,63 Kč |
| 500 | 8,83386 Kč | 4 416,93 Kč |
| 1 000 | 8,30723 Kč | 8 307,23 Kč |
| 2 500 | 7,65923 Kč | 19 148,08 Kč |
| 5 000 | 7,20311 Kč | 36 015,55 Kč |
| Unit Price without VAT: | 12,51500 Kč |
|---|---|
| Unit Price with VAT: | 15,14315 Kč |












