
H2BXG-10103-B4 | |
|---|---|
DigiKey Part Number | H2BXG-10103-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10103-B4 |
Description | JUMPER-H1501TR/A2015B/X 3" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,79300 Kč | 107,93 Kč |
| 30 | 9,79200 Kč | 293,76 Kč |
| 50 | 9,35680 Kč | 467,84 Kč |
| 100 | 8,79610 Kč | 879,61 Kč |
| 250 | 8,10860 Kč | 2 027,15 Kč |
| 500 | 7,62522 Kč | 3 812,61 Kč |
| 1 000 | 7,17061 Kč | 7 170,61 Kč |
| 2 500 | 6,61118 Kč | 16 527,95 Kč |
| 5 000 | 6,21742 Kč | 31 087,10 Kč |
| Unit Price without VAT: | 10,79300 Kč |
|---|---|
| Unit Price with VAT: | 13,05953 Kč |











