Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H2BXG-10103-R4

DigiKey Part Number
H2BXG-10103-R4-ND
Manufacturer
Manufacturer Product Number
H2BXG-10103-R4
Description
JUMPER-H1501TR/A2015R/X 3"
Customer Reference
Detailed Description
Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
24 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Cable (Round)
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,72000 Kč107,20 Kč
309,72567 Kč291,77 Kč
509,29320 Kč464,66 Kč
1008,73640 Kč873,64 Kč
2508,05356 Kč2 013,39 Kč
5007,57346 Kč3 786,73 Kč
1 0007,12194 Kč7 121,94 Kč
2 5006,56631 Kč16 415,77 Kč
5 0006,17523 Kč30 876,15 Kč
Manufacturers Standard Package
Unit Price without VAT:10,72000 Kč
Unit Price with VAT:12,97120 Kč
Alternate Color
JUMPER-H1501TR/A2015A/X 3"
In-Stock: 0
Unit Price: 10,72000 Kč
JUMPER-H1501TR/A2015B/X 3"
In-Stock: 0
Unit Price: 10,72000 Kč
JUMPER-H1501TR/A2015G/X 3"
In-Stock: 0
Unit Price: 10,72000 Kč
JUMPER-H1501TR/A2015L/X 3"
In-Stock: 0
Unit Price: 10,72000 Kč
JUMPER-H1501TR/A2015N/X 3"
In-Stock: 0
Unit Price: 10,72000 Kč
Alternate Length
JUMPER-H1501TR/A2015R/X 2"
In-Stock: 0
Unit Price: 10,53200 Kč
JUMPER-H1501TR/A2015R/X 4"
In-Stock: 0
Unit Price: 10,90700 Kč
JUMPER-H1501TR/A2015R/X 5"
In-Stock: 0
Unit Price: 11,09500 Kč
JUMPER-H1501TR/A2015R/X 6"
In-Stock: 1405
Unit Price: 11,28300 Kč
JUMPER-H1501TR/A2015R/X 8"
In-Stock: 499
Unit Price: 12,15900 Kč
Assembly Component