
H2BXG-10102-R4 | |
|---|---|
DigiKey Part Number | H2BXG-10102-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-R4 |
Description | JUMPER-H1501TR/A2015R/X 2" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,53200 Kč | 105,32 Kč |
| 30 | 9,55167 Kč | 286,55 Kč |
| 50 | 9,12640 Kč | 456,32 Kč |
| 100 | 8,58200 Kč | 858,20 Kč |
| 250 | 7,91092 Kč | 1 977,73 Kč |
| 500 | 7,43874 Kč | 3 719,37 Kč |
| 1 000 | 6,99535 Kč | 6 995,35 Kč |
| 2 500 | 6,44977 Kč | 16 124,42 Kč |
| 5 000 | 6,06553 Kč | 30 327,65 Kč |
| Unit Price without VAT: | 10,53200 Kč |
|---|---|
| Unit Price with VAT: | 12,74372 Kč |











