
H2BXG-10102-B4 | |
|---|---|
DigiKey Part Number | H2BXG-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10102-B4 |
Description | JUMPER-H1501TR/A2015B/X 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,60400 Kč | 106,04 Kč |
| 30 | 9,61700 Kč | 288,51 Kč |
| 50 | 9,18880 Kč | 459,44 Kč |
| 100 | 8,64070 Kč | 864,07 Kč |
| 250 | 7,96496 Kč | 1 991,24 Kč |
| 500 | 7,48956 Kč | 3 744,78 Kč |
| 1 000 | 7,04315 Kč | 7 043,15 Kč |
| 2 500 | 6,49384 Kč | 16 234,60 Kč |
| 5 000 | 6,10697 Kč | 30 534,85 Kč |
| Unit Price without VAT: | 10,60400 Kč |
|---|---|
| Unit Price with VAT: | 12,83084 Kč |











