
H2BXG-10104-R4 | |
|---|---|
DigiKey Part Number | H2BXG-10104-R4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-R4 |
Description | JUMPER-H1501TR/A2015R/X 4" |
Customer Reference | |
Detailed Description | Red 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 24 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Cable (Round) | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,90700 Kč | 109,07 Kč |
| 30 | 9,89233 Kč | 296,77 Kč |
| 50 | 9,45580 Kč | 472,79 Kč |
| 100 | 8,89070 Kč | 889,07 Kč |
| 250 | 8,19620 Kč | 2 049,05 Kč |
| 500 | 7,70778 Kč | 3 853,89 Kč |
| 1 000 | 7,24812 Kč | 7 248,12 Kč |
| 2 500 | 6,68277 Kč | 16 706,92 Kč |
| 5 000 | 6,28472 Kč | 31 423,60 Kč |
| Unit Price without VAT: | 10,90700 Kč |
|---|---|
| Unit Price with VAT: | 13,19747 Kč |











