
H2BXG-10104-A4 | |
|---|---|
DigiKey Part Number | H2BXG-10104-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10104-A4 |
Description | JUMPER-H1501TR/A2015A/X 4" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,98200 Kč | 109,82 Kč |
| 30 | 9,96000 Kč | 298,80 Kč |
| 50 | 9,52040 Kč | 476,02 Kč |
| 100 | 8,95140 Kč | 895,14 Kč |
| 250 | 8,25220 Kč | 2 063,05 Kč |
| 500 | 7,76044 Kč | 3 880,22 Kč |
| 1 000 | 7,29764 Kč | 7 297,64 Kč |
| 2 500 | 6,72843 Kč | 16 821,08 Kč |
| 5 000 | 6,32766 Kč | 31 638,30 Kč |
| Unit Price without VAT: | 10,98200 Kč |
|---|---|
| Unit Price with VAT: | 13,28822 Kč |











