
H2BXG-10105-A4 | |
|---|---|
DigiKey Part Number | H2BXG-10105-A4-ND |
Manufacturer | |
Manufacturer Product Number | H2BXG-10105-A4 |
Description | JUMPER-H1501TR/A2015A/X 5" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Cable (Round) Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,17100 Kč | 111,71 Kč |
| 30 | 10,13500 Kč | 304,05 Kč |
| 50 | 9,68420 Kč | 484,21 Kč |
| 100 | 9,10680 Kč | 910,68 Kč |
| 250 | 8,39584 Kč | 2 098,96 Kč |
| 500 | 7,89524 Kč | 3 947,62 Kč |
| 1 000 | 7,42468 Kč | 7 424,68 Kč |
| 2 500 | 6,84543 Kč | 17 113,58 Kč |
| 5 000 | 6,43773 Kč | 32 188,65 Kč |
| Unit Price without VAT: | 11,17100 Kč |
|---|---|
| Unit Price with VAT: | 13,51691 Kč |











