


DF11-EP2428PCF | |
|---|---|
DigiKey Part Number | H1506TR-ND - Tape & Reel (TR) H1506CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF11-EP2428PCF |
Description | CONN PIN 24-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 24-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF11-EP2428PCF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,22100 Kč | 12,21 Kč |
| 25 | 1,14520 Kč | 28,63 Kč |
| 50 | 1,08620 Kč | 54,31 Kč |
| 100 | 1,03570 Kč | 103,57 Kč |
| 250 | 0,97084 Kč | 242,71 Kč |
| 500 | 0,92410 Kč | 462,05 Kč |
| 1 000 | 0,87968 Kč | 879,68 Kč |
| 2 500 | 0,82449 Kč | 2 061,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,08307 Kč | 10 830,70 Kč |
| 20 000 | 1,03135 Kč | 20 627,00 Kč |
| 30 000 | 1,00225 Kč | 30 067,50 Kč |
| 50 000 | 0,96678 Kč | 48 339,00 Kč |
| 70 000 | 0,94410 Kč | 66 087,00 Kč |
| 100 000 | 0,92065 Kč | 92 065,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |

































