


H3ABT-10106-A4 | |
|---|---|
DigiKey Part Number | H3ABT-10106-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3ABT-10106-A4 |
Description | JUMPER-H1506TR/A2015A/H1504TR 6" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Socket to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,09500 Kč | 120,95 Kč |
| 30 | 10,96800 Kč | 329,04 Kč |
| 50 | 10,48220 Kč | 524,11 Kč |
| 100 | 9,85650 Kč | 985,65 Kč |
| 250 | 9,08708 Kč | 2 271,77 Kč |
| 500 | 8,54534 Kč | 4 272,67 Kč |
| 1 000 | 8,03572 Kč | 8 035,72 Kč |
| 2 500 | 7,40894 Kč | 18 522,35 Kč |
| 5 000 | 6,96772 Kč | 34 838,60 Kč |
| Unit Price without VAT: | 12,09500 Kč |
|---|---|
| Unit Price with VAT: | 14,63495 Kč |














