Red 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10112-R6

DigiKey Part Number
H3AAG-10112-R6-ND
Manufacturer
Manufacturer Product Number
H3AAG-10112-R6
Description
JUMPER-H1507TR/A3049R/H1507TR12"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,45500 Kč154,55 Kč
3014,01267 Kč420,38 Kč
5013,39260 Kč669,63 Kč
10012,59250 Kč1 259,25 Kč
25011,60768 Kč2 901,92 Kč
50010,91560 Kč5 457,80 Kč
1 00010,26508 Kč10 265,08 Kč
2 5009,46456 Kč23 661,40 Kč
5 0008,90093 Kč44 504,65 Kč
Manufacturers Standard Package
Unit Price without VAT:15,45500 Kč
Unit Price with VAT:18,70055 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1507TR12"
In-Stock: 0
Unit Price: 15,45500 Kč
JUMPER-H1507TR/A3049B/H1507TR12"
In-Stock: 0
Unit Price: 15,45500 Kč
JUMPER-H1507TR/A3049G/H1507TR12"
In-Stock: 0
Unit Price: 15,45500 Kč
JUMPER-H1507TR/A3049L/H1507TR12"
In-Stock: 0
Unit Price: 15,45500 Kč
JUMPER-H1507TR/A3049N/H1507TR12"
In-Stock: 0
Unit Price: 15,45500 Kč
Alternate Length
JUMPER-H1507TR/A3049R/H1507TR 2"
In-Stock: 0
Unit Price: 13,41800 Kč
JUMPER-H1507TR/A3049R/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A3049R/H1507TR 4"
In-Stock: 0
Unit Price: 13,83800 Kč
JUMPER-H1507TR/A3049R/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1507TR/A3049R/H1507TR 6"
In-Stock: 0
Unit Price: 14,23700 Kč