


H3AAG-10112-L6 | |
|---|---|
DigiKey Part Number | H3AAG-10112-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10112-L6 |
Description | JUMPER-H1507TR/A3049L/H1507TR12" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Pin Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,45500 Kč | 154,55 Kč |
| 30 | 14,01267 Kč | 420,38 Kč |
| 50 | 13,39260 Kč | 669,63 Kč |
| 100 | 12,59250 Kč | 1 259,25 Kč |
| 250 | 11,60768 Kč | 2 901,92 Kč |
| 500 | 10,91560 Kč | 5 457,80 Kč |
| 1 000 | 10,26508 Kč | 10 265,08 Kč |
| 2 500 | 9,46456 Kč | 23 661,40 Kč |
| 5 000 | 8,90093 Kč | 44 504,65 Kč |
| Unit Price without VAT: | 15,45500 Kč |
|---|---|
| Unit Price with VAT: | 18,70055 Kč |











