Blue 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10103-L6

DigiKey Part Number
H3AAG-10103-L6-ND
Manufacturer
Manufacturer Product Number
H3AAG-10103-L6
Description
JUMPER-H1507TR/A3049L/H1507TR 3"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
3.00" (76.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,62800 Kč136,28 Kč
3012,35367 Kč370,61 Kč
5011,80500 Kč590,25 Kč
10011,10160 Kč1 110,16 Kč
25010,23444 Kč2 558,61 Kč
5009,62422 Kč4 812,11 Kč
1 0009,05056 Kč9 050,56 Kč
2 5008,34477 Kč20 861,93 Kč
5 0007,84783 Kč39 239,15 Kč
Manufacturers Standard Package
Unit Price without VAT:13,62800 Kč
Unit Price with VAT:16,48988 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A3049B/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A3049G/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A3049N/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A3049R/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
Alternate Length
JUMPER-H1507TR/A3049L/H1507TR 2"
In-Stock: 0
Unit Price: 13,41800 Kč
JUMPER-H1507TR/A3049L/H1507TR 4"
In-Stock: 0
Unit Price: 13,83800 Kč
JUMPER-H1507TR/A3049L/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1507TR/A3049L/H1507TR 6"
In-Stock: 0
Unit Price: 14,23700 Kč
JUMPER-H1507TR/A3049L/H1507TR 8"
In-Stock: 0
Unit Price: 14,63600 Kč