


H3AAG-10103-R6 | |
|---|---|
DigiKey Part Number | H3AAG-10103-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10103-R6 |
Description | JUMPER-H1507TR/A3049R/H1507TR 3" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Red | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,62800 Kč | 136,28 Kč |
| 30 | 12,35367 Kč | 370,61 Kč |
| 50 | 11,80500 Kč | 590,25 Kč |
| 100 | 11,10160 Kč | 1 110,16 Kč |
| 250 | 10,23444 Kč | 2 558,61 Kč |
| 500 | 9,62422 Kč | 4 812,11 Kč |
| 1 000 | 9,05056 Kč | 9 050,56 Kč |
| 2 500 | 8,34477 Kč | 20 861,93 Kč |
| 5 000 | 7,84783 Kč | 39 239,15 Kč |
| Unit Price without VAT: | 13,62800 Kč |
|---|---|
| Unit Price with VAT: | 16,48988 Kč |











