Red 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10105-R6

DigiKey Part Number
H3AAG-10105-R6-ND
Manufacturer
Manufacturer Product Number
H3AAG-10105-R6
Description
JUMPER-H1507TR/A3049R/H1507TR 5"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
5.00" (127.00mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,02700 Kč140,27 Kč
3012,72467 Kč381,74 Kč
5012,16200 Kč608,10 Kč
10011,43340 Kč1 143,34 Kč
25010,54100 Kč2 635,25 Kč
5009,91274 Kč4 956,37 Kč
1 0009,32164 Kč9 321,64 Kč
2 5008,59465 Kč21 486,62 Kč
5 0008,08289 Kč40 414,45 Kč
Manufacturers Standard Package
Unit Price without VAT:14,02700 Kč
Unit Price with VAT:16,97267 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1507TR/A3049B/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1507TR/A3049G/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1507TR/A3049L/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1507TR/A3049N/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
Alternate Length
JUMPER-H1507TR/A3049R/H1507TR 2"
In-Stock: 0
Unit Price: 13,41800 Kč
JUMPER-H1507TR/A3049R/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A3049R/H1507TR 4"
In-Stock: 0
Unit Price: 13,83800 Kč
JUMPER-H1507TR/A3049R/H1507TR 6"
In-Stock: 0
Unit Price: 14,23700 Kč
JUMPER-H1507TR/A3049R/H1507TR 8"
In-Stock: 0
Unit Price: 14,63600 Kč