


H3AAG-10105-B6 | |
|---|---|
DigiKey Part Number | H3AAG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10105-B6 |
Description | JUMPER-H1507TR/A3049B/H1507TR 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,02700 Kč | 140,27 Kč |
| 30 | 12,72467 Kč | 381,74 Kč |
| 50 | 12,16200 Kč | 608,10 Kč |
| 100 | 11,43340 Kč | 1 143,34 Kč |
| 250 | 10,54100 Kč | 2 635,25 Kč |
| 500 | 9,91274 Kč | 4 956,37 Kč |
| 1 000 | 9,32164 Kč | 9 321,64 Kč |
| 2 500 | 8,59465 Kč | 21 486,62 Kč |
| 5 000 | 8,08289 Kč | 40 414,45 Kč |
| Unit Price without VAT: | 14,02700 Kč |
|---|---|
| Unit Price with VAT: | 16,97267 Kč |











