


H3AAG-10102-B6 | |
|---|---|
DigiKey Part Number | H3AAG-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10102-B6 |
Description | JUMPER-H1507TR/A3049B/H1507TR 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Pin to Pin Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,41800 Kč | 134,18 Kč |
| 30 | 12,17200 Kč | 365,16 Kč |
| 50 | 11,62860 Kč | 581,43 Kč |
| 100 | 10,93580 Kč | 1 093,58 Kč |
| 250 | 10,08072 Kč | 2 520,18 Kč |
| 500 | 9,47976 Kč | 4 739,88 Kč |
| 1 000 | 8,91449 Kč | 8 914,49 Kč |
| 2 500 | 8,21920 Kč | 20 548,00 Kč |
| 5 000 | 7,72974 Kč | 38 648,70 Kč |
| Unit Price without VAT: | 13,41800 Kč |
|---|---|
| Unit Price with VAT: | 16,23578 Kč |











