


H3AAG-10108-L6 | |
|---|---|
DigiKey Part Number | H3AAG-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10108-L6 |
Description | JUMPER-H1507TR/A3049L/H1507TR 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,63600 Kč | 146,36 Kč |
| 30 | 13,27767 Kč | 398,33 Kč |
| 50 | 12,69120 Kč | 634,56 Kč |
| 100 | 11,93110 Kč | 1 193,11 Kč |
| 250 | 10,99960 Kč | 2 749,90 Kč |
| 500 | 10,34362 Kč | 5 171,81 Kč |
| 1 000 | 9,72690 Kč | 9 726,90 Kč |
| 2 500 | 8,96833 Kč | 22 420,83 Kč |
| 5 000 | 8,43431 Kč | 42 171,55 Kč |
| Unit Price without VAT: | 14,63600 Kč |
|---|---|
| Unit Price with VAT: | 17,70956 Kč |











