Green 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AAG-10108-G6

DigiKey Part Number
H3AAG-10108-G6-ND
Manufacturer
Manufacturer Product Number
H3AAG-10108-G6
Description
JUMPER-H1507TR/A3049G/H1507TR 8"
Customer Reference
Detailed Description
Green 26 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Pin
Length
8.00" (203.20mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Green
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1014,63600 Kč146,36 Kč
3013,27767 Kč398,33 Kč
5012,69120 Kč634,56 Kč
10011,93110 Kč1 193,11 Kč
25010,99960 Kč2 749,90 Kč
50010,34362 Kč5 171,81 Kč
1 0009,72690 Kč9 726,90 Kč
2 5008,96833 Kč22 420,83 Kč
5 0008,43431 Kč42 171,55 Kč
Manufacturers Standard Package
Unit Price without VAT:14,63600 Kč
Unit Price with VAT:17,70956 Kč
Alternate Color
JUMPER-H1507TR/A3049A/H1507TR 8"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1507TR/A3049B/H1507TR 8"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1507TR/A3049L/H1507TR 8"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1507TR/A3049N/H1507TR 8"
In-Stock: 0
Unit Price: 14,63600 Kč
JUMPER-H1507TR/A3049R/H1507TR 8"
In-Stock: 0
Unit Price: 14,63600 Kč
Alternate Length
JUMPER-H1507TR/A3049G/H1507TR 2"
In-Stock: 0
Unit Price: 13,41800 Kč
JUMPER-H1507TR/A3049G/H1507TR 3"
In-Stock: 0
Unit Price: 13,62800 Kč
JUMPER-H1507TR/A3049G/H1507TR 4"
In-Stock: 0
Unit Price: 13,83800 Kč
JUMPER-H1507TR/A3049G/H1507TR 5"
In-Stock: 0
Unit Price: 14,02700 Kč
JUMPER-H1507TR/A3049G/H1507TR 6"
In-Stock: 0
Unit Price: 14,23700 Kč