


H3AAG-10104-G6 | |
|---|---|
DigiKey Part Number | H3AAG-10104-G6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAG-10104-G6 |
Description | JUMPER-H1507TR/A3049G/H1507TR 4" |
Customer Reference | |
Detailed Description | Green 26 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,83800 Kč | 138,38 Kč |
| 30 | 12,54267 Kč | 376,28 Kč |
| 50 | 11,98560 Kč | 599,28 Kč |
| 100 | 11,26750 Kč | 1 126,75 Kč |
| 250 | 10,38812 Kč | 2 597,03 Kč |
| 500 | 9,76868 Kč | 4 884,34 Kč |
| 1 000 | 9,18621 Kč | 9 186,21 Kč |
| 2 500 | 8,46984 Kč | 21 174,60 Kč |
| 5 000 | 7,96538 Kč | 39 826,90 Kč |
| Unit Price without VAT: | 13,83800 Kč |
|---|---|
| Unit Price with VAT: | 16,74398 Kč |











