


H3AXT-10112-B4 | |
|---|---|
DigiKey Part Number | H3AXT-10112-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10112-B4 |
Description | JUMPER-H1506TR/A2015B/X 12" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,14600 Kč | 121,46 Kč |
| 30 | 11,01633 Kč | 330,49 Kč |
| 50 | 10,52920 Kč | 526,46 Kč |
| 100 | 9,90190 Kč | 990,19 Kč |
| 250 | 9,12812 Kč | 2 282,03 Kč |
| 500 | 8,58376 Kč | 4 291,88 Kč |
| 1 000 | 8,07183 Kč | 8 071,83 Kč |
| 2 500 | 7,44227 Kč | 18 605,67 Kč |
| 5 000 | 6,99900 Kč | 34 995,00 Kč |
| Unit Price without VAT: | 12,14600 Kč |
|---|---|
| Unit Price with VAT: | 14,69666 Kč |











