Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3AXT-10104-B4

DigiKey Part Number
H3AXT-10104-B4-ND
Manufacturer
Manufacturer Product Number
H3AXT-10104-B4
Description
JUMPER-H1506TR/A2015B/X 4"
Customer Reference
Detailed Description
Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Pin to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
24 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,60400 Kč106,04 Kč
309,61000 Kč288,30 Kč
509,18460 Kč459,23 Kč
1008,63440 Kč863,44 Kč
2507,96076 Kč1 990,19 Kč
5007,48536 Kč3 742,68 Kč
1 0007,03916 Kč7 039,16 Kč
2 5006,49006 Kč16 225,15 Kč
5 0006,10349 Kč30 517,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,60400 Kč
Unit Price with VAT:12,83084 Kč
Alternate Color
JUMPER-H1506TR/A2015A/X 4"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1506TR/A2015G/X 4"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1506TR/A2015L/X 4"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1506TR/A2015N/X 4"
In-Stock: 0
Unit Price: 10,60400 Kč
JUMPER-H1506TR/A2015R/X 4"
In-Stock: 0
Unit Price: 10,60400 Kč
Alternate Length
JUMPER-H1506TR/A2015B/X 2"
In-Stock: 0
Unit Price: 10,20500 Kč
JUMPER-H1506TR/A2015B/X 3"
In-Stock: 0
Unit Price: 10,41500 Kč
JUMPER-H1506TR/A2015B/X 5"
In-Stock: 0
Unit Price: 10,79300 Kč
JUMPER-H1506TR/A2015B/X 6"
In-Stock: 0
Unit Price: 10,98200 Kč
JUMPER-H1506TR/A2015B/X 8"
In-Stock: 0
Unit Price: 11,36000 Kč