


H3AXT-10102-B4 | |
|---|---|
DigiKey Part Number | H3AXT-10102-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3AXT-10102-B4 |
Description | JUMPER-H1506TR/A2015B/X 2" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,20500 Kč | 102,05 Kč |
| 30 | 9,26000 Kč | 277,80 Kč |
| 50 | 8,84860 Kč | 442,43 Kč |
| 100 | 8,32150 Kč | 832,15 Kč |
| 250 | 7,67184 Kč | 1 917,96 Kč |
| 500 | 7,21408 Kč | 3 607,04 Kč |
| 1 000 | 6,78382 Kč | 6 783,82 Kč |
| 2 500 | 6,25463 Kč | 15 636,57 Kč |
| 5 000 | 5,88209 Kč | 29 410,45 Kč |
| Unit Price without VAT: | 10,20500 Kč |
|---|---|
| Unit Price with VAT: | 12,34805 Kč |











