


H3AAT-10108-Y4 | |
|---|---|
DigiKey Part Number | H3AAT-10108-Y4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10108-Y4 |
Description | JUMPER-H1506TR/A2015Y/H1506TR 8" |
Customer Reference | |
Detailed Description | Yellow 24 AWG Jumper Lead Pin to Pin Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,92500 Kč | 129,25 Kč |
| 30 | 11,72500 Kč | 351,75 Kč |
| 50 | 11,20700 Kč | 560,35 Kč |
| 100 | 10,53760 Kč | 1 053,76 Kč |
| 250 | 9,71500 Kč | 2 428,75 Kč |
| 500 | 9,13570 Kč | 4 567,85 Kč |
| 1 000 | 8,59093 Kč | 8 590,93 Kč |
| 2 500 | 7,92086 Kč | 19 802,15 Kč |
| 5 000 | 7,44913 Kč | 37 245,65 Kč |
| Unit Price without VAT: | 12,92500 Kč |
|---|---|
| Unit Price with VAT: | 15,63925 Kč |











