Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
DF11-10DP-2DS(24)
DF11-10DP-2DS(24)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-10DP-2DS(24)

DigiKey Part Number
H10247-ND
Manufacturer
Manufacturer Product Number
DF11-10DP-2DS(24)
Description
CONN HEADER R/A 10POS 2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF11-10DP-2DS(24) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.118" (3.00mm)
Series
Contact Length - Post
0.118" (3.00mm)
Packaging
Tube
Insulation Height
0.197" (5.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon
Row Spacing - Mating
Operating Temperature
-40°C ~ 85°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
250V
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 777
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
123,57000 Kč23,57 Kč
4018,10775 Kč724,31 Kč
12016,75742 Kč2 010,89 Kč
52015,10821 Kč7 856,27 Kč
1 00014,42679 Kč14 426,79 Kč
5 00012,87856 Kč64 392,80 Kč
10 00012,26445 Kč122 644,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,57000 Kč
Unit Price with VAT:28,51970 Kč