




DF11-8DP-2DS(24) | |
|---|---|
DigiKey Part Number | H10246-ND |
Manufacturer | |
Manufacturer Product Number | DF11-8DP-2DS(24) |
Description | CONN HEADER R/A 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-8DP-2DS(24) Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.118" (3.00mm) |
Series | Contact Length - Post 0.118" (3.00mm) |
Packaging Tube | Insulation Height 0.197" (5.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,19000 Kč | 19,19 Kč |
| 48 | 14,63354 Kč | 702,41 Kč |
| 144 | 13,54160 Kč | 1 949,99 Kč |
| 528 | 12,35373 Kč | 6 522,77 Kč |
| 1 008 | 11,80239 Kč | 11 896,81 Kč |
| 5 040 | 10,53559 Kč | 53 099,37 Kč |
| 10 032 | 10,03648 Kč | 100 685,97 Kč |
| Unit Price without VAT: | 19,19000 Kč |
|---|---|
| Unit Price with VAT: | 23,21990 Kč |










