




DF11-8DS-2DSA(06) | |
|---|---|
DigiKey Part Number | H10184-ND |
Manufacturer | |
Manufacturer Product Number | DF11-8DS-2DSA(06) |
Description | CONN RCPT 8POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF11-8DS-2DSA(06) Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.244" (6.20mm) |
Packaging Tray | Contact Length - Post 0.118" (3.00mm) |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board or Cable | Mated Stacking Heights 7.8mm, 8.45mm |
Number of Positions | Current Rating (Amps) 2A |
Number of Positions Loaded All | Voltage Rating 250V |
Pitch - Mating | Applications General Purpose |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating 0.079" (2.00mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Brass |
Termination | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Friction Lock | Base Product Number |
Contact Finish - Mating |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SWR204-NRTN-D04-ST-GA | Sullins Connector Solutions | 16 298 | S9469-ND | 8,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,83000 Kč | 39,83 Kč |
| 10 | 33,82800 Kč | 338,28 Kč |
| 100 | 28,74310 Kč | 2 874,31 Kč |
| 500 | 25,65518 Kč | 12 827,59 Kč |
| 1 000 | 24,43076 Kč | 24 430,76 Kč |
| 5 000 | 21,80989 Kč | 109 049,45 Kč |
| 10 000 | 20,77003 Kč | 207 700,30 Kč |
| Unit Price without VAT: | 39,83000 Kč |
|---|---|
| Unit Price with VAT: | 48,19430 Kč |








