




DF11-10DEP-2C | |
|---|---|
DigiKey Part Number | H2916-ND |
Manufacturer | |
Manufacturer Product Number | DF11-10DEP-2C |
Description | CONN PLUG HSG 10POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF11-10DEP-2C Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.079" (2.00mm) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -30°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 25 | 9,03480 Kč | 225,87 Kč |
| 50 | 8,60500 Kč | 430,25 Kč |
| 100 | 8,19200 Kč | 819,20 Kč |
| 300 | 7,58027 Kč | 2 274,08 Kč |
| 500 | 7,31110 Kč | 3 655,55 Kč |
| 1 000 | 6,96198 Kč | 6 961,98 Kč |
| 2 500 | 6,52594 Kč | 16 314,85 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |











