Pin Contact Tin 24-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 24-28 AWG Crimp
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

DF11-EP2428PCF

DigiKey Part Number
H1506TR-ND - Tape & Reel (TR)
H1506CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF11-EP2428PCF
Description
CONN PIN 24-28AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF11-EP2428PCF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
Hirose Electric Co Ltd
Contact Termination
Crimp
Series
Wire Gauge
24-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,71000 Kč2,71 Kč
102,31500 Kč23,15 Kč
252,17720 Kč54,43 Kč
502,07300 Kč103,65 Kč
1001,97080 Kč197,08 Kč
2501,84780 Kč461,95 Kč
5001,75936 Kč879,68 Kč
1 0001,67532 Kč1 675,32 Kč
2 5001,57025 Kč3 925,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,42381 Kč14 238,10 Kč
20 0001,35584 Kč27 116,80 Kč
30 0001,31760 Kč39 528,00 Kč
50 0001,27096 Kč63 548,00 Kč
70 0001,24116 Kč86 881,20 Kč
100 0001,21034 Kč121 034,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,71000 Kč
Unit Price with VAT:3,27910 Kč