


H3AAT-10106-A4 | |
|---|---|
DigiKey Part Number | H3AAT-10106-A4-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-A4 |
Description | JUMPER-H1506TR/A2015A/H1506TR 6" |
Customer Reference | |
Detailed Description | Orange 24 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Orange | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,51500 Kč | 125,15 Kč |
| 30 | 11,36000 Kč | 340,80 Kč |
| 50 | 10,85180 Kč | 542,59 Kč |
| 100 | 10,20500 Kč | 1 020,50 Kč |
| 250 | 9,40796 Kč | 2 351,99 Kč |
| 500 | 8,84688 Kč | 4 423,44 Kč |
| 1 000 | 8,31941 Kč | 8 319,41 Kč |
| 2 500 | 7,67057 Kč | 19 176,42 Kč |
| 5 000 | 7,21374 Kč | 36 068,70 Kč |
| Unit Price without VAT: | 12,51500 Kč |
|---|---|
| Unit Price with VAT: | 15,14315 Kč |











